Reduced Price
Murata ManufacturingGRM43ER71A226KE01LCapacitor Ceramic Multilayer
Cap Ceramic 22uF 10V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
22uF | |
10% | |
10VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 3.2 X 2.5 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
2.5 |
This GRM43ER71A226KE01L multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 4.5 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 22uF.