Reduced Price
Murata ManufacturingGRM55RR71H105KA01LCapacitor Ceramic Multilayer
Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
5.7 X 5 X 1.8 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.7 | |
5 | |
1.8 | |
0.22 |
You can use multiple capacitors of different parameters choosing this GRM55RR71H105KA01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1uF. This product is 5.7 mm long, 1.8 mm tall and 5 mm deep. It has a tolerance of 10%.