Microchip Technology GRP-A-DATA-JANTX1N5283UR-1 Current Regulator Diodes
Current Regulator Diode 100V 0.242mA 500mW 2-Pin DO-213AB Bag
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
100 | |
1 | |
0.242 | |
25 | |
2.75 | |
500 | |
-65 | |
175 | |
Bag | |
Military | |
Diameter | 2.66(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AB |
2 | |
Lead Shape | No Lead |

GRP-A-DATA-JANTX1N5283UR-1 Microchip Technology