Microchip Technology GRP-ABC-JANTX1N5294-1 Current Regulator Diodes
Current Regulator Diode 100V 0.825mA 500mW 2-Pin DO-7 Bag
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-7 |
2 | |
Lead Shape | Through Hole |

GRP-ABC-JANTX1N5294-1 Microchip Technology