Microchip TechnologyGRP-B-DATA-JAN1N5304-1Current Regulator Diodes
Current Regulator Diode 100V 1.98mA 500mW 2-Pin DO-7 Bag
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
100 | |
1.75 | |
1.98 | |
0.42 | |
0.074 | |
500 | |
-65 | |
175 | |
Bag | |
Military | |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-7 |
2 | |
Lead Shape | Through Hole |