Infineon Technologies AGGRP-DATA-AFL12028SX/CHBDC to DC Converter and Switching Regulator Module
Module DC-DC 120VIN 1-OUT 28V 4A 112W 12-Pin AFL
Supplier Unconfirmed | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
80 | |
120 | |
160 | |
28 | |
4(Min) | |
112(Min) | |
500VDC | |
DC/DC | |
600 | |
Yes | |
1% | |
70mV | |
85(Typ) | |
Positive | |
-55 | |
125 | |
Military | |
Fixed | |
85 | |
Mounting | Screw |
Package Height | 9.65(Max) |
Package Width | 76.2 |
Package Length | 38.1 |
PCB changed | 12 |
Supplier Package | AFL |
12 |