SemtechGRP-DATA-JAN1N4470Zener
Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin Case G-99
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
16 | |
5% | |
0.8 | |
1500 | |
15.5 | |
0.05 | |
90 | |
10 | |
1500 | |
-55 | |
175 | |
Military | |
0.083%/°C(Max) | |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 4.06(Max) |
PCB changed | 2 |
Standard Package Name | Case G99 |
Supplier Package | Case G-99 |
2 | |
Lead Shape | Through Hole |