Semtech GRP-DATA-JAN1N5416 Rectifiers
Rectifier Diode Switching 100V 4.5A 150ns 2-Pin Case G-4
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
4.5@Ta=55C | |
1.1@3A | |
175 | |
Diameter | 4.57(Max) |
Mounting | Through Hole |
Package Length | 4.32(Max) |
PCB changed | 2 |
Standard Package Name | Case G-4 |
Supplier Package | Case G-4 |
2 | |
Lead Shape | Through Hole |
