EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 13.6 |
Maximum Clamping Voltage (V) | 22.6 |
Maximum Reverse Stand-Off Voltage (V) | 12 |
Maximum Peak Pulse Current (A) | 125 |
Maximum Reverse Leakage Current (uA) | 500 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Diameter | 3.56(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Pin Count | 2 |