Semtech GRP-DATA-JAN1N6638US Rectifiers
Rectifier Diode Switching 125V 0.3A 4.5ns 2-Pin MELF
Product Technical Specifications
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
0.5 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
150 | |
0.3@Ta=75C | |
1.1@0.2A | |
175 | |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
