Microchip Technology GRP-DATA-JANS1N4979US Zener
Diode Zener Single 75V 5% 5000mW 2-Pin E-MELF Waffle
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | E-MELF |
2 | |
Lead Shape | No Lead |

GRP-DATA-JANS1N4979US Microchip Technology