Microchip TechnologyGRP-DATA-JANS1N6118AUSTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 25.1V 500W 2-Pin E-MELF Waffle
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
31.4 | |
45.7 | |
25.1 | |
10.9 | |
1 | |
40 | |
500 | |
-55 | |
175 | |
Military | |
Waffle | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | E-MELF |
2 |