Semicoa Semiconductors GRP-DATA-JANSF2N4261UB GP BJT
Trans GP BJT PNP 15V 0.03A 200mW 4-Pin Case UB
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
15 | |
15 | |
4.5 | |
-65 to 200 | |
0.15@0.1mA@1mA|0.35@1mA@10mA | |
0.03 | |
20@30mA@1V|25@1mA@1V|30@10mA@1V | |
200 | |
-65 | |
200 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
4 |
GRP-DATA-JANSF2N4261UB Semicoa Semiconductors