Semtech GRP-DATA-JANTX1N5804 Rectifiers
Rectifier Diode Switching 100V 3.3A 25ns 2-Pin Case G-111
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
3.3 | |
0.875@1A | |
175 | |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 6.35(Max) |
PCB changed | 2 |
Standard Package Name | Case G-111 |
Supplier Package | Case G-111 |
2 | |
Lead Shape | Through Hole |
