EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 7.13 |
Maximum Clamping Voltage (V) | 11.2 |
Maximum Reverse Stand-Off Voltage (V) | 5.7 |
Maximum Peak Pulse Current (A) | 44.6 |
Maximum Reverse Leakage Current (uA) | 50 |
Test Current (mA) | 175 |
Peak Pulse Power Dissipation (W) | 500 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |