SemtechGRP-DATA-JANTX1N6465USTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 24V 500W 2-Pin SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
27 | |
41.4 | |
24 | |
69 | |
50 | |
2 | |
500 | |
-65 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |