Semtech GRP-DATA-JANTXV1N4966 Zener
Zener Diode Single 22V 5% 5Ohm 5000mW 2-Pin Case G-99
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
22 | |
5% | |
1800 | |
5000 | |
50 | |
2 | |
216 | |
5 | |
5000 | |
-55 | |
175 | |
Military | |
0.085%/°C(Max) | |
Diameter | 3.56(Max) |
Mounting | Through Hole |
Package Length | 4.7(Max) |
PCB changed | 2 |
Standard Package Name | Case G99 |
Supplier Package | Case G-99 |
2 |