Semtech GRP-DATA-JANTXV1N5550 Rectifiers
Rectifier Diode Switching 200V 5A 2000ns 2-Pin Case G-4
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
200 | |
5 | |
1@3A | |
175 | |
Diameter | 4.57(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | Case G-4 |
Supplier Package | Case G-4 |
2 | |
Lead Shape | Through Hole |
