SemtechGRP-DATA-JANTXV1N6469USTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 5V 1.5KW 2-Pin SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
5.6 | |
9 | |
5 | |
945 | |
1500 | |
50 | |
1500 | |
-65 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 5.13(Max) |
Package Width | 5.13(Max) |
Package Length | 6.22(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |