Microchip Technology GRP-DATA-JANTXV2N3700UB GP BJT
Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB Waffle
GRP-DATA-JANTXV2N3700UB Microchip Technology
Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB Waffle
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
Pin Count | 4 |
Please Login or Create an Account to access the BOM tool.
GRP-DATA-JANTXV2N3700UB Microchip Technology
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB Waffle
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers