EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 40000 |
Mechanical Life (Cycles) | 40000 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Seal Location | Actuator/Construction/Terminals |
Seal Description | N/A/N/A/Epoxy |
Base Material | Glass/Nylon 4/6 |
Housing Material | Glass/Nylon 4/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Size Type | Ultra-Miniature |
Product Weight (g) | N/A |
Product Length (mm) | 7.01 |
Product Depth (mm) | 4.5 |
Product Height (mm) | 8.33 |