SemtechGS12241-INE3Logic and Timing Misc
Adaptive Cable Equalizer -40°C to 85°C 40-Pin QFN EP Tray
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |
EDA / CAD Models |