EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Diode Capacitance (pF) | 1 |
Minimum Operating Temperature (°C) | 700 |
Supplier Temperature Grade | 1 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode GS1M-LTP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.