Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Receiver | |
1 | |
2.97Gbps | |
1.14|1.71|3.13 | |
1.2|1.8|3.3 | |
1.26|1.89|3.47 | |
265 | |
Single | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 11 |
Package Length | 11 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | BGA |
100 | |
Lead Shape | Ball |