EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Active |
HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Type | Video Processor |
CPU Interface | No |
DRAM Interface | No |
Minimum Operating Supply Voltage (V) | 1.14 |
Operating Supply Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Supply Current (A) | 0.265 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 11 |
Package Length | 11 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 100 |
Lead Shape | Ball |