Reduced Price
Good-Ark SemiconductorGSESLC8VD323S-2BESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 8V 26.8Vc 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
8 | |
8.5 | |
26.8 | |
20 | |
1 | |
1 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |