VishayGSIB2580-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case GSIB-5S Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20 mm |
Package Width | 4.6 mm |
Package Length | 30 mm |
PCB changed | 4 |
Supplier Package | Case GSIB-5S |
4 |
If you want to convert an alternating current input into a direct current, then this GSIB2580-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |