MEAN WELLGSM12U18-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 18V 0.66A 12W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
18 | |
0.66 | |
12 | |
5656VDC | |
1% | |
3% | |
60(Max)@230VAC | |
0.2@230VAC|0.4@115VAC | |
47 to 63 | |
16@230VAC | |
85(Typ) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
80mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
70 | |
Carton | |
109 | |
Mounting | Plug in |
Package Height | 45.5 |
Package Width | 27.4 |
Package Length | 62.2 |