MEAN WELLGSM220B20-R7BExternal Plug-In Adapters
Plug-In Adapter Single-OUT 20V 11A 220W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
20 | |
11 | |
220 | |
4000VAC | |
1% | |
4% | |
120(Max)@230VAC | |
2(Typ)@230VAC|4(Typ)@115VAC | |
47 to 63 | |
20@230VAC | |
92(Typ) | |
IEC 320-C8 | |
Black | |
DIN Male | |
Yes | |
150mV(Max) | |
Over Voltage|Overload|Short Circuit|Thermal | |
-30 | |
70 | |
1100 | |
Mounting | Desktop |
Package Height | 46 |
Package Width | 85 |
Package Length | 210 |