MEAN WELLGSM220B48-R7BExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 4.6A 221W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
4.6 | |
221 | |
4000VAC | |
1% | |
2% | |
120(Max)@230VAC | |
2(Typ)@230VAC|4(Typ)@115VAC | |
47 to 63 | |
20@230VAC | |
94.5(Typ) | |
IEC 320-C8 | |
Black | |
DIN Male | |
Yes | |
240mV(Max) | |
Over Voltage|Overload|Short Circuit|Thermal | |
-30 | |
70 | |
1100 | |
Mounting | Desktop |
Package Height | 46 |
Package Width | 85 |
Package Length | 210 |
Use electrical sub-system energy to power your electronic devices using a switching GSM220B48-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 4.6 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 221 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.