Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.04 | |
25 | |
4000VAC | |
1% | |
2% | |
55@230VAC | |
0.7 | |
47 to 63 | |
16@230VAC | |
87(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
180mV(Max) | |
Over Voltage|Overload | |
-25 | |
60 | |
Carton | |
235 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |
Safely power your electronic devices using the Mean-Well USA, Inc. GSM25B24-P1J portable external plug-in adapter. This part's single output can handle a current up to 1.04 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 25 W. This part has a temperature range of -25 °C to 60 °C.