MEAN WELLGSM25U09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 2.77A 25W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
2.77 | |
25 | |
4000VAC | |
1% | |
5% | |
55@230VAC | |
0.7 | |
47 to 63 | |
16@230VAC | |
84(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-25 | |
60 | |
Carton | |
215 | |
Mounting | Plug in |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |