MEAN WELLGSM25U12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.08A 25W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.08 | |
25 | |
4000VAC | |
1% | |
3% | |
55@230VAC | |
0.7 | |
47 to 63 | |
16@230VAC | |
86(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
120mV(Max) | |
Over Voltage|Overload | |
-25 | |
60 | |
Carton | |
215 | |
Mounting | Plug in |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |
Thanks to Mean-Well USA, Inc.'s GSM25U12-P1J portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets. This part's single output can handle a current up to 2.08 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 25 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.