MEAN WELLGSM36B05-P1JExternal Plug-In Adapters

Plug-In Adapter Single-OUT 5V 4.5A 22.5W Carton

Thanks to Mean-Well USA, Inc.'s GSM36B05-P1J portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets. This part's single output can handle a current up to 4.5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 22.5 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.

3 parts: Ships in 3 days

    Total$58.24Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $29.12