MEAN WELLGSM40B09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 4.45A 40W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
9 | |
4.45 | |
40 | |
4000VAC | |
1% | |
5% | |
65@230VAC | |
0.5(Typ)@230VAC|1(Typ)@115VAC | |
47 to 63 | |
50@230VAC | |
86(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
100mV(Max) | |
Over Temperature|Overload | |
-30 | |
60 | |
290 | |
Mounting | Desktop |
Package Height | 32 |
Package Width | 60 |
Package Length | 125 |
Use electrical sub-system energy to power your electronic devices using a switching GSM40B09-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 4.45 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 9 V and maximum output power of 40 W. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.