MEAN WELLGSM60A12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 5A 60W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 31.5 |
Package Width | 50 |
Package Length | 125 |
Use electrical sub-system energy to power your electronic devices using a switching GSM60A12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 60 W. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.