MEAN WELLGSM60U09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 5.5A 50W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
5.5 | |
49.5 | |
5656VDC | |
1% | |
5% | |
100(Max)@230VAC | |
0.8@230VAC|1.5@115VAC | |
47 to 63 | |
500@230VAC | |
87(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
Carton | |
200 | |
Mounting | Plug in |
Package Width | 32 |
Package Length | 75.5 |