Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
6.67 | |
80 | |
4000VAC | |
1% | |
5% | |
60@230VAC | |
0.6(Typ)@230VAC|1.3(Typ)@115VAC | |
47 to 63 | |
40@230VAC | |
88(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
120mV(Max) | |
Over Temperature|Over Voltage|Overload | |
-30 | |
70 | |
450 | |
Mounting | Desktop |
Package Height | 31.5 |
Package Width | 50 |
Package Length | 145 |