MEAN WELLGSM90B12-P1MExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 6.67A 80W
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
6.67 | |
80 | |
400VAC | |
1% | |
5% | |
65 | |
1.3 | |
47 to 63 | |
20@115VAC|20@230VAC | |
88(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
120mV(Max) | |
Over Voltage|Overload | |
-30 | |
60 | |
450 | |
Mounting | Desktop |
Package Height | 32 |
Package Width | 60 |
Package Length | 145 |
Safely power your electronic devices using the Mean-Well USA, Inc. GSM90B12-P1M portable external plug-in adapter. This part's single output can handle a current up to 6.67 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 80 W. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.