VishayGSOT03-E3-08ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 12.3Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.40.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.43(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
With Vishay's tvs GSOT03-E3-08 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 12.3 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 600 pF.
EDA / CAD Models |