VishayGSOT04C-E3-08ESD Suppressors

ESD Suppressor TVS Bi-Dir 4V 3-Pin SOT-23 T/R

Get protected from high voltage shocks with this tvs GSOT04C-E3-08 ESD protection device developed by Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 14.3 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 450 pF. It is made in a single configuration.

Import TariffMay apply to this part

11,670 parts: Ships tomorrow

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      11670
      Country Of origin:
      China
         
      • Price: $0.3100
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 11,670 parts
      • Price: $0.3100