VishayGSOT05C-E3-18ESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 3-Pin SOT-23 T/R

This tvs GSOT05C-E3-18 ESD protection device from Vishay, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 16 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 350 pF.

Import TariffMay apply to this part if shipping to the United States

5,792 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      5792
      Country Of origin:
      China
         
      • Price: $0.2242
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,792 parts
      • Price: $0.2242