VishayGSOT08C-E3-08ESD Suppressors

ESD Suppressor TVS Bi-Dir 8V 3-Pin SOT-23 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs GSOT08C-E3-08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 19.2 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 250 pF. It is made in a single configuration.

Import TariffMay apply to this part

18,696 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.1696
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,696 parts
      • Price: $0.1696
    • (15000)

      Ships today

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0609