VishayGSOT36C-HE3-18ESD Suppressors

ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Automotive AEC-Q101

Get protected from high voltage shocks with this tvs GSOT36C-HE3-18 ESD protection device developed by Vishay. This device's maximum clamping voltage is 71 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 65 pF. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: