Reduced Price
Good-Ark SemiconductorGSPU3Rectifiers
Diode Switching 200V 1A 2-Pin SOD-123HS T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 200 |
200 | |
1 | |
30 | |
0.95 | |
5 | |
35 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 2.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123HS |
2 |