MEAN WELLGST120A24-R7BExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 5A 120W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
3000VAC | |
1% | |
3% | |
70(Max)@230VAC | |
0.7@230VAC|1.4@115VAC | |
47 to 63 | |
20@230VAC | |
90.5(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
200mV(Max) | |
Over Temperature|Over Voltage|Overload | |
-30 | |
70 | |
620 | |
Mounting | Desktop |
Package Height | 35 |
Package Width | 67 |
Package Length | 167 |
Use electrical sub-system energy to power your electronic devices using a regulated GST120A24-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 120 W. This part has a temperature range of -30 °C to 70 °C.