EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 7.5 |
Output Current (A) | 2 |
Output Power (W) | 15 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 1% |
Load Regulation | 5% |
Typical Inrush Current (A) | 65(Max)@230VAC |
Maximum Input Current (A) | 0.3@230VAC|0.5@115VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 1500@115VAC |
Efficiency (%) | 85(Typ) |
Input Connector Type | IEC 320-C8 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | Yes |
Ripple & Noise | 80mV(Max) |
Protection | Over Voltage|Overload |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 191.5 |
Mounting | Desktop |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |