Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Switching | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.75 | |
18 | |
4242VDC | |
1% | |
2% | |
65(Max)@230VAC | |
0.3@230VAC|0.5@115VAC | |
47 to 63 | |
1500@115VAC | |
88(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
180mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
191.5 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |