MEAN WELLGST25U12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.08A 25W
Compliant | |
EAR99 | |
Active | |
8504.40.60.01 | |
Automotive | No |
PPAP | No |
Mounting | Plug in |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |
Use electrical sub-system energy to power your electronic devices using a switching GST25U12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.08 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 25 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.