MEAN WELLGST280A48-C6PExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 5.84A 280.32W
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
5.84 | |
280.32 | |
3000VAC | |
1% | |
2% | |
120(Max)@230VAC | |
3(Typ)@115VAC|1.5(Typ)@230VAC | |
47 to 63 | |
16@230VAC | |
94(Typ) | |
IEC 320 C14 | |
Black | |
Tamiya Male | |
Yes | |
200mV(Max) | |
Overload|Over Temperature|Over Voltage | |
-30 | |
70 | |
1250 | |
Mounting | Desktop |
Package Height | 46 mm |
Package Width | 95 mm |
Package Length | 220 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST280A48-C6P portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5.84 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 280.32 W. This part has a temperature range of -30 °C to 70 °C.